Part Details for 239064154423L by YAGEO Corporation
Overview of 239064154423L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064154423L
239064154423L CAD Models
239064154423L Part Data Attributes
|
239064154423L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064154423L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 44200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for 239064154423L
This table gives cross-reference parts and alternative options found for 239064154423L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064154423L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R4422CALQ | Fixed Resistor, Thin Film, 0.125W, 44200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064154423L vs SF08R4422CALQ |
RBS10CTP4422 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TA-I Technology Co Ltd | 239064154423L vs RBS10CTP4422 |
RT0805CRD1344K2L | Fixed Resistor, Thin Film, 0.125W, 44200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239064154423L vs RT0805CRD1344K2L |
AMF080544K20.25%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 44200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | 239064154423L vs AMF080544K20.25%25PPM/KNP5 |
SF08R4422CTL | Fixed Resistor, Thin Film, 0.125W, 44200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064154423L vs SF08R4422CTL |
RN732ALTD4422C25 | Fixed Resistor, Thin Film, 0.1W, 44200ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239064154423L vs RN732ALTD4422C25 |
RN732ATTE4422C25 | Fixed Resistor, Thin Film, 0.1W, 44200ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239064154423L vs RN732ATTE4422C25 |
RTX054422CDP4 | Fixed Resistor, Thin Film, 0.125W, 44200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | 239064154423L vs RTX054422CDP4 |
RN732ALTE4422C25 | Fixed Resistor, Thin Film, 0.1W, 44200ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239064154423L vs RN732ALTE4422C25 |
AMF080544K20.25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 44200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | 239064154423L vs AMF080544K20.25%25PPM/KNP10 |