Part Details for RBS10CTP4422 by TA-I Technology Co Ltd
Overview of RBS10CTP4422 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS10CTP4422
RBS10CTP4422 CAD Models
RBS10CTP4422 Part Data Attributes
|
RBS10CTP4422
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS10CTP4422
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS10(BCD TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -25,25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RBS10CTP4422
This table gives cross-reference parts and alternative options found for RBS10CTP4422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS10CTP4422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF080544K20.25%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 44200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RBS10CTP4422 vs AMF080544K20.25%25PPM/KKS |
RN732ATTDD4422C25 | Fixed Resistor, Thin Film, 0.1W, 44200ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10CTP4422 vs RN732ATTDD4422C25 |
RTX054422CDP3 | Fixed Resistor, Thin Film, 0.125W, 44200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RBS10CTP4422 vs RTX054422CDP3 |
RN732ATTE4422C25 | Fixed Resistor, Thin Film, 0.1W, 44200ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10CTP4422 vs RN732ATTE4422C25 |
AMF080544K20.25%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 44200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RBS10CTP4422 vs AMF080544K20.25%25PPM/KKP5 |
RTX054422CDP4 | Fixed Resistor, Thin Film, 0.125W, 44200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RBS10CTP4422 vs RTX054422CDP4 |
AMF080544K20.25%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 44200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RBS10CTP4422 vs AMF080544K20.25%25PPM/KKP20 |
RN732ATTD4422C25 | Fixed Resistor, Thin Film, 0.1W, 44200ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10CTP4422 vs RN732ATTD4422C25 |
AMF080544K20.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 44200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RBS10CTP4422 vs AMF080544K20.25%25PPM/KNP20 |
WF08R4422CTLQ | Fixed Resistor, Thin Film, 0.125W, 44200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RBS10CTP4422 vs WF08R4422CTLQ |