Part Details for 239063131102L by YAGEO Corporation
Overview of 239063131102L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239063131102L
239063131102L CAD Models
239063131102L Part Data Attributes
|
239063131102L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239063131102L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for 239063131102L
This table gives cross-reference parts and alternative options found for 239063131102L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239063131102L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCA12060D1101BP500 | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 239063131102L vs MCA12060D1101BP500 |
TNPW12061K10BEEA | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 239063131102L vs TNPW12061K10BEEA |
9T12063A1101BAPF4 | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239063131102L vs 9T12063A1101BAPF4 |
MCA12060D1101BP100 | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 239063131102L vs MCA12060D1101BP100 |
9T12063A1101BAPFT | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239063131102L vs 9T12063A1101BAPFT |
TNPW12061K10BECN | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 239063131102L vs TNPW12061K10BECN |
9T12063A1101BAPF3 | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239063131102L vs 9T12063A1101BAPF3 |
TNPW12061K10BEEN | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 239063131102L vs TNPW12061K10BEEN |
MCA1206MD1101BP1 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 1100 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239063131102L vs MCA1206MD1101BP1 |
9T12063A1101WAPF3 | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239063131102L vs 9T12063A1101WAPF3 |