Part Details for MCA1206MD1101BP1 by Vishay Beyschlag
Overview of MCA1206MD1101BP1 by Vishay Beyschlag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCA1206MD1101BP1
MCA1206MD1101BP1 CAD Models
MCA1206MD1101BP1 Part Data Attributes
|
MCA1206MD1101BP1
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCA1206MD1101BP1
Vishay Beyschlag
RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 1100 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 200, STANDARD: CECC40401-801 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MCA1206MD1101BP1
This table gives cross-reference parts and alternative options found for MCA1206MD1101BP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA1206MD1101BP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF12061K1+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | MCA1206MD1101BP1 vs CMF12061K1+-0.05%TCR25 |
9T12063A1101BAPF3 | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA1206MD1101BP1 vs 9T12063A1101BAPF3 |
9T12063A1101BAPF4 | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA1206MD1101BP1 vs 9T12063A1101BAPF4 |
9T12063A1101BAPFT | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA1206MD1101BP1 vs 9T12063A1101BAPFT |
TNPW12061K10BETA | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA1206MD1101BP1 vs TNPW12061K10BETA |
239063131102L | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA1206MD1101BP1 vs 239063131102L |
TNPW12061K10BEEN | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA1206MD1101BP1 vs TNPW12061K10BEEN |
MCA12060D1101BP500 | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA1206MD1101BP1 vs MCA12060D1101BP500 |
TNPW12061K10BEEA | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCA1206MD1101BP1 vs TNPW12061K10BEEA |
MCA12060D1101BP500 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 1100 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCA1206MD1101BP1 vs MCA12060D1101BP500 |