Part Details for 239062444303L by YAGEO Corporation
Overview of 239062444303L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239062444303L
239062444303L CAD Models
239062444303L Part Data Attributes
|
239062444303L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239062444303L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239062444303L
This table gives cross-reference parts and alternative options found for 239062444303L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239062444303L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062434303L | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239062444303L vs 239062434303L |
9T06031A4302WAPF3 | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239062444303L vs 9T06031A4302WAPF3 |
MCT0603MD4302BP500 | Fixed Resistor, Thin Film, 0.125W, 43000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 239062444303L vs MCT0603MD4302BP500 |
TNPW060343K0BEEN | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239062444303L vs TNPW060343K0BEEN |
RT0603BRD0743K | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239062444303L vs RT0603BRD0743K |
MCT06030D4302BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 43000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239062444303L vs MCT06030D4302BP100 |
9T06031A4302WAPF4 | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239062444303L vs 9T06031A4302WAPF4 |
MCT06030D4302BP500 | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239062444303L vs MCT06030D4302BP500 |
9T06031A4302WAPFT | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239062444303L vs 9T06031A4302WAPFT |
MCT06030D4302BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 43000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239062444303L vs MCT06030D4302BP500 |