Part Details for MCT0603MD4302BP500 by Vishay Intertechnologies
Overview of MCT0603MD4302BP500 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT0603MD4302BP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y0239
|
Newark | Mct 0603-25 0.1% At P5 43K |Vishay MCT0603MD4302BP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 | Buy Now |
DISTI #
MCT0603MD4302BP500
|
Avnet Americas | MCT 0603-25 0.1% AT P5 43K - Tape and Reel (Alt: MCT0603MD4302BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 / $0.1304 | Buy Now |
DISTI #
594-MCT0603MD4302BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-25 0.1% AT P5 43K | 0 |
|
$0.1190 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.1157 | Buy Now |
DISTI #
MCT0603MD4302BP500
|
Avnet Abacus | SMD Chip Resistor, 43 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT0603MD4302BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCT0603MD4302BP500
MCT0603MD4302BP500 CAD Models
MCT0603MD4302BP500 Part Data Attributes
|
MCT0603MD4302BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603MD4302BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 43000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-801 | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT0603MD4302BP500
This table gives cross-reference parts and alternative options found for MCT0603MD4302BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603MD4302BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A4302BAPF4 | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD4302BP500 vs 9T06031A4302BAPF4 |
RB06BTP4302 | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TA-I Technology Co Ltd | MCT0603MD4302BP500 vs RB06BTP4302 |
TNPW060343K0BETA | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD4302BP500 vs TNPW060343K0BETA |
RT0603BRD0743K | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603MD4302BP500 vs RT0603BRD0743K |
MCT06030D4302BP500 | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD4302BP500 vs MCT06030D4302BP500 |
MCT06030D4302BP100 | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD4302BP500 vs MCT06030D4302BP100 |
TNPW060343K0BEEN | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD4302BP500 vs TNPW060343K0BEEN |
9T06031A4302WAPF4 | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD4302BP500 vs 9T06031A4302WAPF4 |
239062434303L | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD4302BP500 vs 239062434303L |