Part Details for 239062163522L by YAGEO Corporation
Overview of 239062163522L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239062163522L
239062163522L CAD Models
239062163522L Part Data Attributes
|
239062163522L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239062163522L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3520 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for 239062163522L
This table gives cross-reference parts and alternative options found for 239062163522L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239062163522L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF123521B25PPM | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Dubilier | 239062163522L vs RTF123521B25PPM |
RT0805DRD073K52L | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239062163522L vs RT0805DRD073K52L |
RT0805DRD133K52L | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239062163522L vs RT0805DRD133K52L |
9T08052A3521DAPF3 | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239062163522L vs 9T08052A3521DAPF3 |
239060163522L | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239062163522L vs 239060163522L |
RT0805DRD103K52L | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239062163522L vs RT0805DRD103K52L |
RT0805DRD073K52 | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | 239062163522L vs RT0805DRD073K52 |
RB10DBP3521 | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239062163522L vs RB10DBP3521 |
239064163522L | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239062163522L vs 239064163522L |
TNPW08053K52DETA | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239062163522L vs TNPW08053K52DETA |