Part Details for RB10DBP3521 by TA-I Technology Co Ltd
Overview of RB10DBP3521 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB10DBP3521
RB10DBP3521 CAD Models
RB10DBP3521 Part Data Attributes
|
RB10DBP3521
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB10DBP3521
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3520 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RB10(25, B,C,D TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RB10DBP3521
This table gives cross-reference parts and alternative options found for RB10DBP3521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB10DBP3521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805DRD133K52 | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RB10DBP3521 vs RT0805DRD133K52 |
TNPW08053K52DETA | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RB10DBP3521 vs TNPW08053K52DETA |
RT0805DRD073K52L | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RB10DBP3521 vs RT0805DRD073K52L |
239064163522L | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RB10DBP3521 vs 239064163522L |
RTF123521B25PPM | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Dubilier | RB10DBP3521 vs RTF123521B25PPM |
9T08052A3521DAPF3 | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RB10DBP3521 vs 9T08052A3521DAPF3 |
RB10DTP3521 | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RB10DBP3521 vs RB10DTP3521 |
RT0805DRD103K52L | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RB10DBP3521 vs RT0805DRD103K52L |
239060163522L | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RB10DBP3521 vs 239060163522L |