239061241333
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP

Overview of 239061241333 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for 239061241333 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239061241333 by YAGEO Corporation

239061241333
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
TF513
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
13300 Ω
Resistor Type
FIXED RESISTOR
Series
2390(1210,0.1%TOL)
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. 239061241333
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for 239061241333

This table gives cross-reference parts and alternative options found for 239061241333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061241333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1210WRD0713K3 Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation 239061241333 vs RT1210WRD0713K3
239061231333L Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation 239061241333 vs 239061231333L
RT1210BRD0713K3L Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation 239061241333 vs RT1210BRD0713K3L
239065241333L Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation 239061241333 vs 239065241333L
9T12103A1332BAPFT Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation 239061241333 vs 9T12103A1332BAPFT
239065231333L Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation 239061241333 vs 239065231333L
TNPW121013K3BEEA Fixed Resistor, Thin Film, 0.33W, 13300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies 239061241333 vs TNPW121013K3BEEA
RT1210BRD1013K3 Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation 239061241333 vs RT1210BRD1013K3
PCF-W1210R-03-1332-B-P-LT RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 13300ohm, SURFACE MOUNT, 1210, CHIP TT Electronics Resistors 239061241333 vs PCF-W1210R-03-1332-B-P-LT
9T12103A1332BAPF3 Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation 239061241333 vs 9T12103A1332BAPF3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239061241333 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239061241333 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 239061241333 would you like to use for your alert(s)?
  • Please alert me when 239061241333 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239061241333 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239061241333 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239061241333 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239061241333.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239061241333 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: