TNPW121013K3BEEA
Description: Fixed Resistor, Thin Film, 0.33W, 13300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of TNPW121013K3BEEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Robotics and Drones

CAD Models for TNPW121013K3BEEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNPW121013K3BEEA by Vishay Intertechnologies

TNPW121013K3BEEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.45 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
13300 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. TNPW121013K3BEEA
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.33W, 13300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for TNPW121013K3BEEA

This table gives cross-reference parts and alternative options found for TNPW121013K3BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW121013K3BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1210WRD0713K3 Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation TNPW121013K3BEEA vs RT1210WRD0713K3
239061231333L Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation TNPW121013K3BEEA vs 239061231333L
RT1210BRD0713K3L Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation TNPW121013K3BEEA vs RT1210BRD0713K3L
239065241333L Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation TNPW121013K3BEEA vs 239065241333L
9T12103A1332BAPFT Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation TNPW121013K3BEEA vs 9T12103A1332BAPFT
239065231333L Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation TNPW121013K3BEEA vs 239065231333L
RT1210BRD1013K3 Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW121013K3BEEA vs RT1210BRD1013K3
PCF-W1210R-03-1332-B-P-LT RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 13300ohm, SURFACE MOUNT, 1210, CHIP TT Electronics Resistors TNPW121013K3BEEA vs PCF-W1210R-03-1332-B-P-LT
9T12103A1332BAPF3 Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation TNPW121013K3BEEA vs 9T12103A1332BAPF3
RN73E2ET1332B RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 13300ohm, SURFACE MOUNT, 1210, CHIP KOA Speer Electronics Inc TNPW121013K3BEEA vs RN73E2ET1332B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW121013K3BEEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW121013K3BEEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW121013K3BEEA would you like to use for your alert(s)?
  • Please alert me when TNPW121013K3BEEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW121013K3BEEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW121013K3BEEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW121013K3BEEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW121013K3BEEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW121013K3BEEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: