Datasheets
239061141741L by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.125W, 174ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for 239061141741L by YAGEO Corporation

Overview of 239061141741L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 239061141741L

239061141741L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

239061141741L Part Data Attributes

239061141741L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
239061141741L YAGEO Corporation Fixed Resistor, Thin Film, 0.125W, 174ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION, LASER TRIMMABLE
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 174 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for 239061141741L

This table gives cross-reference parts and alternative options found for 239061141741L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061141741L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
239061141741 Fixed Resistor, Thin Film, 0.125W, 174ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation 239061141741L vs 239061141741
RT1206BRD13174R Fixed Resistor, Thin Film, 0.125W, 174ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation 239061141741L vs RT1206BRD13174R
M2512060D1740BP500 Fixed Resistor, Thin Film, 0.125W, 174ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Vishay Intertechnologies 239061141741L vs M2512060D1740BP500
RT1206WRD13174R Fixed Resistor, Thin Film, 0.125W, 174ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206 YAGEO Corporation 239061141741L vs RT1206WRD13174R
239061131741 Res,SMT,Thin Film,174 Ohms,200WV,.05% +/-Tol,-25,25ppm TC,1206 Case YAGEO Corporation 239061141741L vs 239061131741
RTF251740A25PPM Fixed Resistor, Thin Film, 0.125W, 174ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, Dubilier 239061141741L vs RTF251740A25PPM
RT1206BRD07174R Fixed Resistor, Thin Film, 0.125W, 174ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation 239061141741L vs RT1206BRD07174R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239061141741L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239061141741L by YAGEO Corporation

  • Please alert me when 239061141741L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239061141741L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239061141741L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239061141741L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239061141741L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239061141741L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: