Part Details for 239061131741 by YAGEO Corporation
Overview of 239061131741 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239061131741
239061131741 CAD Models
239061131741 Part Data Attributes
|
239061131741
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239061131741
YAGEO Corporation
Res,SMT,Thin Film,174 Ohms,200WV,.05% +/-Tol,-25,25ppm TC,1206 Case
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for 239061131741
This table gives cross-reference parts and alternative options found for 239061131741. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061131741, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2512060D1740BP500 | Fixed Resistor, Thin Film, 0.125W, 174ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 239061131741 vs M2512060D1740BP500 |
239061141741 | Fixed Resistor, Thin Film, 0.125W, 174ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239061131741 vs 239061141741 |
239061141741L | Fixed Resistor, Thin Film, 0.125W, 174ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239061131741 vs 239061141741L |
RT1206BRD07174R | Fixed Resistor, Thin Film, 0.125W, 174ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239061131741 vs RT1206BRD07174R |
RT1206WRD13174R | Fixed Resistor, Thin Film, 0.125W, 174ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206 | YAGEO Corporation | 239061131741 vs RT1206WRD13174R |
RT1206BRD10174R | Fixed Resistor, Thin Film, 0.125W, 174ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239061131741 vs RT1206BRD10174R |