Part Details for 239060752212L by YAGEO Corporation
Overview of 239060752212L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060752212L
239060752212L CAD Models
239060752212L Part Data Attributes
|
239060752212L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060752212L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for 239060752212L
This table gives cross-reference parts and alternative options found for 239060752212L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060752212L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP04022K210.25%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | 239060752212L vs CMP04022K210.25%25PPM/KNS |
RT0402CRD132K21L | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239060752212L vs RT0402CRD132K21L |
WF04U2211CALQ | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239060752212L vs WF04U2211CALQ |
WF04R2211CTLQ | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239060752212L vs WF04R2211CTLQ |
RNCF0402CTE2K21 | Fixed Resistor, Thin Film, 0.063W, 2210ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239060752212L vs RNCF0402CTE2K21 |
RTAN0402CTE2K21 | Fixed Resistor, Thin Film, 0.063W, 2210ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239060752212L vs RTAN0402CTE2K21 |
AR02CBC2211 | Fixed Resistor, Thin Film, 0.5W, 2210ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | 239060752212L vs AR02CBC2211 |
CMP04022K210.25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | 239060752212L vs CMP04022K210.25%25PPM/KNP10 |
SF04R2211CALQ | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239060752212L vs SF04R2211CALQ |
CMP04022K210.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | 239060752212L vs CMP04022K210.25%25PPM/KNP20 |