Part Details for WF04R2211CTLQ by Walsin Technology Corporation
Overview of WF04R2211CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R2211CTLQ
WF04R2211CTLQ CAD Models
WF04R2211CTLQ Part Data Attributes
|
WF04R2211CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R2211CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF04R2211CTLQ
This table gives cross-reference parts and alternative options found for WF04R2211CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R2211CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02CTCX2211 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04R2211CTLQ vs AR02CTCX2211 |
CMP04022K210.25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04R2211CTLQ vs CMP04022K210.25%25PPM/KNP10 |
CMP04022K210.25%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04R2211CTLQ vs CMP04022K210.25%25PPM/KNS |
AR02CBCX2211 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04R2211CTLQ vs AR02CBCX2211 |
RT0402CRD132K21L | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R2211CTLQ vs RT0402CRD132K21L |
RNCF0402CTE2K21 | Fixed Resistor, Thin Film, 0.063W, 2210ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04R2211CTLQ vs RNCF0402CTE2K21 |
AR02CBC2211N | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | WF04R2211CTLQ vs AR02CBC2211N |
AR02CTC2211 | Fixed Resistor, Thin Film, 0.5W, 2210ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF04R2211CTLQ vs AR02CTC2211 |
AF0402AE2211C-T10 | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04R2211CTLQ vs AF0402AE2211C-T10 |
AT0402CRD072K21L | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R2211CTLQ vs AT0402CRD072K21L |