Part Details for 23906 by HELUKABEL
Overview of 23906 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 23906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIF6.00-GR
|
TME | Wire, SiF, 1x6mm2, stranded, Cu, LSZH,silicone, grey, -60÷180°C Min Qty: 1 | 0 |
|
$1.9700 / $3.2700 | RFQ |
Part Details for 23906
23906 CAD Models
23906 Part Data Attributes
|
23906
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
23906
HELUKABEL
Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | IRON, STEEL, ROLLING MILL, CEMENT, GLASS AND CERAMIC FACTORY | |
Approvals | CE; EAC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 6 mm2 | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Insulator Material | SILICONE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -60 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 10 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 23906
This table gives cross-reference parts and alternative options found for 23906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23902 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 23906 vs 23902 |
23913 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 23906 vs 23913 |
23900 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 23906 vs 23900 |
23907 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 23906 vs 23907 |
23904 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 23906 vs 23904 |
23908 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 23906 vs 23908 |