23906
vs
23904
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HELUKABEL GMBH
|
HELUKABEL GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
Application |
IRON, STEEL, ROLLING MILL, CEMENT, GLASS AND CERAMIC FACTORY
|
IRON, STEEL, ROLLING MILL, CEMENT, GLASS AND CERAMIC FACTORY
|
Approvals |
CE; EAC
|
CE; EAC
|
Conductor Finish |
TIN
|
TIN
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
6 mm2
|
6 mm2
|
DIN Conformance |
NO
|
NO
|
Diameter |
5 mm
|
5 mm
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
SILICONE
|
SILICONE
|
MIL Conformance |
NO
|
NO
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
180 °C
|
180 °C
|
Operating Temperature-Min |
-60 °C
|
-60 °C
|
Rated Voltage |
300 V
|
300 V
|
Shielding |
NO
|
NO
|
Wire Gauge |
10 AWG
|
10 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 23906 with alternatives
Compare 23904 with alternatives