Part Details for 239044751693L by YAGEO Corporation
Overview of 239044751693L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044751693L
239044751693L CAD Models
239044751693L Part Data Attributes
|
239044751693L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044751693L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for 239044751693L
This table gives cross-reference parts and alternative options found for 239044751693L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044751693L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02CBD1692 | Fixed Resistor, Thin Film, 0.5W, 16900ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | 239044751693L vs AR02CBD1692 |
AMF040216K90.25%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | 239044751693L vs AMF040216K90.25%50PPM/KNP10 |
CMP040216K90.25%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | 239044751693L vs CMP040216K90.25%50PPM/KNS |
RTAN0402CKC16K9 | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239044751693L vs RTAN0402CKC16K9 |
RTX021692CEH4 | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | 239044751693L vs RTX021692CEH4 |
ARG02CTD1692 | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239044751693L vs ARG02CTD1692 |
RTX021692CETH | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | 239044751693L vs RTX021692CETH |
PRC0402TC5016.9K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | 239044751693L vs PRC0402TC5016.9K+/-0.25% |
AT0402CRE0716K9L | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239044751693L vs AT0402CRE0716K9L |
RTAN0402CTC16K9 | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239044751693L vs RTAN0402CTC16K9 |