Part Details for RTX021692CEH4 by Ralec
Overview of RTX021692CEH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX021692CEH4
RTX021692CEH4 CAD Models
RTX021692CEH4 Part Data Attributes
|
RTX021692CEH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX021692CEH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RTX021692CEH4
This table gives cross-reference parts and alternative options found for RTX021692CEH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX021692CEH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02CBD1692 | Fixed Resistor, Thin Film, 0.5W, 16900ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX021692CEH4 vs AR02CBD1692 |
AMF040216K90.25%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX021692CEH4 vs AMF040216K90.25%50PPM/KNP10 |
CMP040216K90.25%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX021692CEH4 vs CMP040216K90.25%50PPM/KNS |
RTAN0402CKC16K9 | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX021692CEH4 vs RTAN0402CKC16K9 |
ARG02CTD1692 | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX021692CEH4 vs ARG02CTD1692 |
RTX021692CETH | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX021692CEH4 vs RTX021692CETH |
239044751693L | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTX021692CEH4 vs 239044751693L |
PRC0402TC5016.9K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RTX021692CEH4 vs PRC0402TC5016.9K+/-0.25% |
AT0402CRE0716K9L | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTX021692CEH4 vs AT0402CRE0716K9L |
RTAN0402CTC16K9 | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX021692CEH4 vs RTAN0402CTC16K9 |