Part Details for 239044747509L by YAGEO Corporation
Overview of 239044747509L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044747509L
239044747509L CAD Models
239044747509L Part Data Attributes
|
239044747509L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044747509L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for 239044747509L
This table gives cross-reference parts and alternative options found for 239044747509L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044747509L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BBD0750 | Fixed Resistor, Thin Film, 0.5W, 75ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | 239044747509L vs AR02BBD0750 |
AF0402AQ75R0A-T10 | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 239044747509L vs AF0402AQ75R0A-T10 |
AF0402AQ75R0B-T10 | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 239044747509L vs AF0402AQ75R0B-T10 |
9T04021A75R0BBPF3 | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239044747509L vs 9T04021A75R0BBPF3 |
AR02BBD0750N | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | 239044747509L vs AR02BBD0750N |
RTX0275R0BEH3 | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | 239044747509L vs RTX0275R0BEH3 |
RNCF0402ATC75R0 | Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239044747509L vs RNCF0402ATC75R0 |
NTR04A75R0DTR1KF | Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | 239044747509L vs NTR04A75R0DTR1KF |
RT0402BRE0775RL | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239044747509L vs RT0402BRE0775RL |
RT0402WRE0775RL | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239044747509L vs RT0402WRE0775RL |