9T04021A75R0BBPF3
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of 9T04021A75R0BBPF3 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 9T04021A75R0BBPF3 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9T04021A75R0BBPF3 by YAGEO Corporation

9T04021A75R0BBPF3
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
75 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. 9T04021A75R0BBPF3
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for 9T04021A75R0BBPF3

This table gives cross-reference parts and alternative options found for 9T04021A75R0BBPF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T04021A75R0BBPF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR02BBD0750 Fixed Resistor, Thin Film, 0.5W, 75ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp 9T04021A75R0BBPF3 vs AR02BBD0750
AF0402AQ75R0A-T10 Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) 9T04021A75R0BBPF3 vs AF0402AQ75R0A-T10
AF0402AQ75R0B-T10 Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) 9T04021A75R0BBPF3 vs AF0402AQ75R0B-T10
AR02BBD0750N Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Viking Tech Corp 9T04021A75R0BBPF3 vs AR02BBD0750N
RTX0275R0BEH3 Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Ralec 9T04021A75R0BBPF3 vs RTX0275R0BEH3
RNCF0402ATC75R0 Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc 9T04021A75R0BBPF3 vs RNCF0402ATC75R0
NTR04A75R0DTR1KF Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, NIC Components Corp 9T04021A75R0BBPF3 vs NTR04A75R0DTR1KF
RT0402BRE0775RL Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation 9T04021A75R0BBPF3 vs RT0402BRE0775RL
RT0402WRE0775RL Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation 9T04021A75R0BBPF3 vs RT0402WRE0775RL
RTAN0402ATC75R0 Fixed Resistor, Thin Film, 0.063W, 75ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc 9T04021A75R0BBPF3 vs RTAN0402ATC75R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9T04021A75R0BBPF3 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9T04021A75R0BBPF3 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 9T04021A75R0BBPF3 would you like to use for your alert(s)?
  • Please alert me when 9T04021A75R0BBPF3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9T04021A75R0BBPF3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9T04021A75R0BBPF3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9T04021A75R0BBPF3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9T04021A75R0BBPF3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9T04021A75R0BBPF3 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: