239044145901L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,

Overview of 239044145901L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 239044145901L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239044145901L by YAGEO Corporation

239044145901L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
590 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. 239044145901L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for 239044145901L

This table gives cross-reference parts and alternative options found for 239044145901L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044145901L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RBS10BTS5900 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd 239044145901L vs RBS10BTS5900
WF08Q5900ATLQ Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation 239044145901L vs WF08Q5900ATLQ
RN73H2ATTD5900B50 Fixed Resistor, Metal Film, 0.125W, 590ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 239044145901L vs RN73H2ATTD5900B50
RT0805WRE07590RL Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation 239044145901L vs RT0805WRE07590RL
RT0805BCE590R Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805 YAGEO Corporation 239044145901L vs RT0805BCE590R
AMF0805590R0.1%50PPM/KKP5 Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic 239044145901L vs AMF0805590R0.1%50PPM/KKP5
SF08Q5900BTL Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation 239044145901L vs SF08Q5900BTL
RN732ATTED5900B50 Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 239044145901L vs RN732ATTED5900B50
RN732ALTE5900B50 Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc 239044145901L vs RN732ALTE5900B50
RN732ATTE5900B50 Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 239044145901L vs RN732ATTE5900B50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239044145901L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239044145901L by YAGEO Corporation

  • Please alert me when 239044145901L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239044145901L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239044145901L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239044145901L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239044145901L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239044145901L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: