Part Details for 239044141749L by YAGEO Corporation
Overview of 239044141749L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044141749L
239044141749L CAD Models
239044141749L Part Data Attributes
|
239044141749L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044141749L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 17.4ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239044141749L
This table gives cross-reference parts and alternative options found for 239044141749L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044141749L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805BRE0717R4L | Fixed Resistor, Thin Film, 0.125W, 17.4ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239044141749L vs RT0805BRE0717R4L |
RT0805WRE1017R4L | Fixed Resistor, Thin Film, 0.125W, 17.4ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239044141749L vs RT0805WRE1017R4L |
RN732ATTD17R4B50 | Fixed Resistor, Thin Film, 0.1W, 17.4ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239044141749L vs RN732ATTD17R4B50 |
RN73R2ATTP17R4B50 | Fixed Resistor, Metal Film, 0.125W, 17.4ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239044141749L vs RN73R2ATTP17R4B50 |
RN732ALTD17R4B50 | Fixed Resistor, Thin Film, 0.1W, 17.4ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239044141749L vs RN732ALTD17R4B50 |
RN73H2ATTE17R4B50 | Fixed Resistor, Metal Film, 0.125W, 17.4ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239044141749L vs RN73H2ATTE17R4B50 |
RN732ALTDD17R4B50 | Fixed Resistor, Thin Film, 0.1W, 17.4ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239044141749L vs RN732ALTDD17R4B50 |
RN732ALTE17R4B50 | Fixed Resistor, Thin Film, 0.1W, 17.4ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239044141749L vs RN732ALTE17R4B50 |
RT0805BRE1317R4L | Fixed Resistor, Thin Film, 0.125W, 17.4ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239044141749L vs RT0805BRE1317R4L |
RTX0517R4BEP3 | Fixed Resistor, Thin Film, 0.125W, 17.4ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239044141749L vs RTX0517R4BEP3 |