Part Details for RT0805BRE1317R4L by YAGEO Corporation
Overview of RT0805BRE1317R4L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805BRE1317R4L
RT0805BRE1317R4L CAD Models
RT0805BRE1317R4L Part Data Attributes
|
RT0805BRE1317R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRE1317R4L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 17.4ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRE1317R4L
This table gives cross-reference parts and alternative options found for RT0805BRE1317R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRE1317R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTED17R4B50 | Fixed Resistor, Thin Film, 0.1W, 17.4ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRE1317R4L vs RN732ATTED17R4B50 |
RN732ATTDD17R4B50 | Fixed Resistor, Thin Film, 0.1W, 17.4ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRE1317R4L vs RN732ATTDD17R4B50 |
RT0805WRE1017R4L | Fixed Resistor, Thin Film, 0.125W, 17.4ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRE1317R4L vs RT0805WRE1017R4L |
ARG05BTD17R4 | Fixed Resistor, Thin Film, 0.125W, 17.4ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RT0805BRE1317R4L vs ARG05BTD17R4 |
RT0805WRE1317R4L | Fixed Resistor, Thin Film, 0.125W, 17.4ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRE1317R4L vs RT0805WRE1317R4L |
WF08Q17R4BTL | RESISTOR, THIN FILM, 0.125W, 0.1%, 50ppm, 17.4ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RT0805BRE1317R4L vs WF08Q17R4BTL |
RN73H2ATTE17R4B50 | Fixed Resistor, Metal Film, 0.125W, 17.4ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRE1317R4L vs RN73H2ATTE17R4B50 |
RN73H2ATTD17R4B50 | Fixed Resistor, Metal Film, 0.125W, 17.4ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRE1317R4L vs RN73H2ATTD17R4B50 |
SF08Q17R4ATL | Fixed Resistor, Thin Film, 0.125W, 17.4ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRE1317R4L vs SF08Q17R4ATL |
SF08Q17R4BTL | Fixed Resistor, Thin Film, 0.125W, 17.4ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRE1317R4L vs SF08Q17R4BTL |