Part Details for 239040767689L by YAGEO Corporation
Overview of 239040767689L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040767689L
239040767689L CAD Models
239040767689L Part Data Attributes
|
239040767689L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040767689L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for 239040767689L
This table gives cross-reference parts and alternative options found for 239040767689L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040767689L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG02DTD76R8 | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239040767689L vs ARG02DTD76R8 |
RT0402DRE1376R8L | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239040767689L vs RT0402DRE1376R8L |
AR02DBD76R8 | Fixed Resistor, Thin Film, 0.5W, 76.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | 239040767689L vs AR02DBD76R8 |
AR02DTDX76R8 | Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239040767689L vs AR02DTDX76R8 |
AR02DTD76R8N | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | 239040767689L vs AR02DTD76R8N |
AR02DTD76R8 | Fixed Resistor, Thin Film, 0.5W, 76.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | 239040767689L vs AR02DTD76R8 |
RNCF0402DTC76R8 | Fixed Resistor, Thin Film, 0.063W, 76.8ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239040767689L vs RNCF0402DTC76R8 |
MF04Q76R8DTL | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239040767689L vs MF04Q76R8DTL |
239044767689L | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239040767689L vs 239044767689L |
RP73PG1E76R8DTG | Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | 239040767689L vs RP73PG1E76R8DTG |