Part Details for AR02DTD76R8 by Viking Tech Corp
Overview of AR02DTD76R8 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DTD76R8
AR02DTD76R8 CAD Models
AR02DTD76R8 Part Data Attributes
|
AR02DTD76R8
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02DTD76R8
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 76.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR02DTD76R8
This table gives cross-reference parts and alternative options found for AR02DTD76R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DTD76R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
239040767689L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | AR02DTD76R8 vs 239040767689L |
RNCF0402DKC76R8 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 76.8ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR02DTD76R8 vs RNCF0402DKC76R8 |
239044767689L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | AR02DTD76R8 vs 239044767689L |
RP73PG1E76R8DTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | AR02DTD76R8 vs RP73PG1E76R8DTD |
AR02DBDX76R8 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR02DTD76R8 vs AR02DBDX76R8 |
AF0402AQ76R8D-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR02DTD76R8 vs AF0402AQ76R8D-T10 |
RP73PG1E76R8DTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | AR02DTD76R8 vs RP73PG1E76R8DTG |
RT0402DRE1076R8L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AR02DTD76R8 vs RT0402DRE1076R8L |
ARG02DTD76R8 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR02DTD76R8 vs ARG02DTD76R8 |
MF04Q76R8DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR02DTD76R8 vs MF04Q76R8DTL |