239040742741L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 274ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,

Overview of 239040742741L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 239040742741L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239040742741L by YAGEO Corporation

239040742741L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
274 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. 239040742741L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.0625W, 274ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
    VS

Alternate Parts for 239040742741L

This table gives cross-reference parts and alternative options found for 239040742741L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040742741L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX022740BETH Fixed Resistor, Thin Film, 0.0625W, 274ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Ralec 239040742741L vs RTX022740BETH
SF04Q2740BTL Fixed Resistor, Thin Film, 0.1W, 274ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation 239040742741L vs SF04Q2740BTL
RTX022740BEH3 Fixed Resistor, Thin Film, 0.0625W, 274ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Ralec 239040742741L vs RTX022740BEH3
RP73PG1E274RBTD Fixed Resistor, Thin Film, 0.1W, 274ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity 239040742741L vs RP73PG1E274RBTD
RTX022740BEH4 Fixed Resistor, Thin Film, 0.0625W, 274ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Ralec 239040742741L vs RTX022740BEH4
RNCF0402BKC274R Fixed Resistor, Thin Film, 0.063W, 274ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc 239040742741L vs RNCF0402BKC274R
RTX022740BEH2 Fixed Resistor, Thin Film, 0.0625W, 274ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Ralec 239040742741L vs RTX022740BEH2
RT0402WRE13274RL Fixed Resistor, Thin Film, 0.0625W, 274ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation 239040742741L vs RT0402WRE13274RL
AMF0402274R0.1%50PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 274ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, Microtech GmbH Electronic 239040742741L vs AMF0402274R0.1%50PPM/KNP20
RT0402WRE10274RL Fixed Resistor, Thin Film, 0.0625W, 274ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation 239040742741L vs RT0402WRE10274RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239040742741L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239040742741L by YAGEO Corporation

  • Please alert me when 239040742741L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 239040742741L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239040742741L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 239040742741L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239040742741L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239040742741L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: