Part Details for RNCF0402BKC274R by SEI Stackpole Electronics Inc
Overview of RNCF0402BKC274R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402BKC274R
RNCF0402BKC274R CAD Models
RNCF0402BKC274R Part Data Attributes
|
RNCF0402BKC274R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402BKC274R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 274ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402BKC274R
This table gives cross-reference parts and alternative options found for RNCF0402BKC274R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402BKC274R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0402274R0.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 274ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402BKC274R vs AMF0402274R0.1%50PPM/KNP20 |
239040742741L | Fixed Resistor, Thin Film, 0.0625W, 274ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RNCF0402BKC274R vs 239040742741L |
RNCF0402AKC274R | Fixed Resistor, Thin Film, 0.063W, 274ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402BKC274R vs RNCF0402AKC274R |
NTR04B2740DTRF | Fixed Resistor, Thin Film, 0.063W, 274ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RNCF0402BKC274R vs NTR04B2740DTRF |
AR02BTD2740 | Fixed Resistor, Thin Film, 0.5W, 274ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF0402BKC274R vs AR02BTD2740 |
RTX022740BEH2 | Fixed Resistor, Thin Film, 0.0625W, 274ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RNCF0402BKC274R vs RTX022740BEH2 |
AS0402Q2740B-T10 | Fixed Resistor, Thin Film, 0.1W, 274ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402BKC274R vs AS0402Q2740B-T10 |
AMF0402274R0.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 274ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402BKC274R vs AMF0402274R0.1%50PPM/KNP10 |
RP73PG1E274RBTG | Fixed Resistor, Thin Film, 0.1W, 274ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402BKC274R vs RP73PG1E274RBTG |
RT0402WRE13274RL | Fixed Resistor, Thin Film, 0.0625W, 274ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402BKC274R vs RT0402WRE13274RL |