239040478202L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of 239040478202L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 239040478202L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239040478202L by YAGEO Corporation

239040478202L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
8200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. 239040478202L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for 239040478202L

This table gives cross-reference parts and alternative options found for 239040478202L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040478202L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC0603TC50X8.2K+-1%T Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc 239040478202L vs PRC0603TC50X8.2K+-1%T
NTRH06F8201DTRF Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, NIC Components Corp 239040478202L vs NTRH06F8201DTRF
AR03FBDX8201 Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp 239040478202L vs AR03FBDX8201
NTRA06HF8201DTR1KQYF Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp 239040478202L vs NTRA06HF8201DTR1KQYF
RP73G1J8K2FTDG Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity 239040478202L vs RP73G1J8K2FTDG
RTX038201FETP Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ralec 239040478202L vs RTX038201FETP
RT0603FRE138K2L Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation 239040478202L vs RT0603FRE138K2L
239044478202L Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 239040478202L vs 239044478202L
RN73R1JTTP8201F50 Fixed Resistor, Metal Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc 239040478202L vs RN73R1JTTP8201F50
CRT0603-FZ-8201ELF Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc 239040478202L vs CRT0603-FZ-8201ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239040478202L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239040478202L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 239040478202L would you like to use for your alert(s)?
  • Please alert me when 239040478202L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239040478202L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239040478202L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239040478202L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239040478202L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239040478202L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: