Part Details for CRT0603-FZ-8201ELF by Bourns Inc
Overview of CRT0603-FZ-8201ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-FZ-8201ELF
CRT0603-FZ-8201ELF CAD Models
CRT0603-FZ-8201ELF Part Data Attributes
|
CRT0603-FZ-8201ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-FZ-8201ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-FZ-8201ELF
This table gives cross-reference parts and alternative options found for CRT0603-FZ-8201ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FZ-8201ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040378202L | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-FZ-8201ELF vs 239040378202L |
PRC0603TC50Y8.2K+-1% | Fixed Resistor, Thin Film, 0.0625W, 8200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-FZ-8201ELF vs PRC0603TC50Y8.2K+-1% |
PRC0603TTC50X8.2K+/-1% | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-FZ-8201ELF vs PRC0603TTC50X8.2K+/-1% |
AS0603Q8201F-T5 | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | CRT0603-FZ-8201ELF vs AS0603Q8201F-T5 |
NTRH06F8201DTRF | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | CRT0603-FZ-8201ELF vs NTRH06F8201DTRF |
RN731JLTD8201F50 | Fixed Resistor, Thin Film, 0.063W, 8200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-FZ-8201ELF vs RN731JLTD8201F50 |
RP73G1J8K2FTDG | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-FZ-8201ELF vs RP73G1J8K2FTDG |
RT0603FRE108K2L | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRT0603-FZ-8201ELF vs RT0603FRE108K2L |
RN73H1JTTD8201F50 | Fixed Resistor, Metal Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-FZ-8201ELF vs RN73H1JTTD8201F50 |
RTX038201FETP | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CRT0603-FZ-8201ELF vs RTX038201FETP |