Part Details for 239040462709L by YAGEO Corporation
Overview of 239040462709L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040462709L
239040462709L CAD Models
239040462709L Part Data Attributes
|
239040462709L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040462709L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for 239040462709L
This table gives cross-reference parts and alternative options found for 239040462709L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040462709L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA3AHD270V | Fixed Resistor, Metal Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 239040462709L vs ERA3AHD270V |
PRC0603TTC5027R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 27ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | 239040462709L vs PRC0603TTC5027R+/-0.5% |
WF06Q27R0DTL | Fixed Resistor, Thin Film, 0.1W, 27ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | 239040462709L vs WF06Q27R0DTL |
RTX0327R0DEP3 | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | 239040462709L vs RTX0327R0DEP3 |
NTRH06D27R0DTRF | Fixed Resistor, Thin Film, 0.1W, 27ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | 239040462709L vs NTRH06D27R0DTRF |
CRT0603-DZ-27R0EAS | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 239040462709L vs CRT0603-DZ-27R0EAS |
RT0603DRE1027RL | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239040462709L vs RT0603DRE1027RL |
PRC0603TTC50Y27R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 27ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | 239040462709L vs PRC0603TTC50Y27R+-0.5% |
RP73G1J27RDTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 27ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | 239040462709L vs RP73G1J27RDTDF |
ARG03DTD0270 | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 239040462709L vs ARG03DTD0270 |