Part Details for RT0603DRE1027RL by YAGEO Corporation
Overview of RT0603DRE1027RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603DRE1027RL
RT0603DRE1027RL CAD Models
RT0603DRE1027RL Part Data Attributes
|
RT0603DRE1027RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE1027RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE1027RL
This table gives cross-reference parts and alternative options found for RT0603DRE1027RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE1027RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA3AHD270V | Fixed Resistor, Metal Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RT0603DRE1027RL vs ERA3AHD270V |
RN731JLTDD27R0D50 | Fixed Resistor, Thin Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRE1027RL vs RN731JLTDD27R0D50 |
AR03DTDX0270N | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RT0603DRE1027RL vs AR03DTDX0270N |
CRT0603-DZ-27R0EST | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603DRE1027RL vs CRT0603-DZ-27R0EST |
RT0603DRE1327RL | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRE1027RL vs RT0603DRE1327RL |
PRC0603TC50Y27R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 27ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRE1027RL vs PRC0603TC50Y27R+-0.5% |
RP73G1J27RDTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 27ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603DRE1027RL vs RP73G1J27RDTDF |
RN731JLTD27R0D50 | Fixed Resistor, Thin Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRE1027RL vs RN731JLTD27R0D50 |
RN73H1JTTD27R0D50 | Fixed Resistor, Metal Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603DRE1027RL vs RN73H1JTTD27R0D50 |
CRT0603-DZ-27R0ELF | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603DRE1027RL vs CRT0603-DZ-27R0ELF |