Part Details for 239040165309L by YAGEO Corporation
Overview of 239040165309L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040165309L
239040165309L CAD Models
239040165309L Part Data Attributes
|
239040165309L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040165309L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 53 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for 239040165309L
This table gives cross-reference parts and alternative options found for 239040165309L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040165309L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805DRE1353RL | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040165309L vs RT0805DRE1353RL |
RTF1253R0B | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Dubilier | 239040165309L vs RTF1253R0B |
RB10DTS53R0 | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239040165309L vs RB10DTS53R0 |
RB10DBS53R0 | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239040165309L vs RB10DBS53R0 |
TNPW-0805530.5%T-2RT1 | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | 239040165309L vs TNPW-0805530.5%T-2RT1 |
9T08052A53R0DBPF3 | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040165309L vs 9T08052A53R0DBPF3 |
9T08052A53R0DBPF4 | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040165309L vs 9T08052A53R0DBPF4 |
9T08052A53R0DBPFT | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040165309L vs 9T08052A53R0DBPFT |
RT0805DRE0753RL | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040165309L vs RT0805DRE0753RL |
RT0805DRE1353R | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | 239040165309L vs RT0805DRE1353R |