Part Details for RB10DBS53R0 by TA-I Technology Co Ltd
Overview of RB10DBS53R0 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB10DBS53R0
RB10DBS53R0 CAD Models
RB10DBS53R0 Part Data Attributes
|
RB10DBS53R0
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB10DBS53R0
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 53 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RB10(50PPM, D TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RB10DBS53R0
This table gives cross-reference parts and alternative options found for RB10DBS53R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB10DBS53R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW-0805530.5%T-2RT1 | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | RB10DBS53R0 vs TNPW-0805530.5%T-2RT1 |
RT0805DRE0753R | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | RB10DBS53R0 vs RT0805DRE0753R |
9T08052A53R0DBPF3 | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RB10DBS53R0 vs 9T08052A53R0DBPF3 |
RT0805DRE0753RL | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RB10DBS53R0 vs RT0805DRE0753RL |
RB10DTS53R0 | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RB10DBS53R0 vs RB10DTS53R0 |
9T08052A53R0DBPF4 | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RB10DBS53R0 vs 9T08052A53R0DBPF4 |
9T08052A53R0DBPFT | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RB10DBS53R0 vs 9T08052A53R0DBPFT |
RT0805DRE1353R | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | RB10DBS53R0 vs RT0805DRE1353R |
239040165309L | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RB10DBS53R0 vs 239040165309L |
RT0805DRE1053RL | Fixed Resistor, Thin Film, 0.125W, 53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RB10DBS53R0 vs RT0805DRE1053RL |