Part Details for 239040151053L by YAGEO Corporation
Overview of 239040151053L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040151053L
239040151053L CAD Models
239040151053L Part Data Attributes
|
239040151053L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040151053L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for 239040151053L
This table gives cross-reference parts and alternative options found for 239040151053L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040151053L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTED1052C50 | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239040151053L vs RN732ALTED1052C50 |
WF08Q1052CTL | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | 239040151053L vs WF08Q1052CTL |
RBS10CTS1052 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | TA-I Technology Co Ltd | 239040151053L vs RBS10CTS1052 |
AT0805CRE0710K5L | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040151053L vs AT0805CRE0710K5L |
RN73H2ATTD1052C50 | Fixed Resistor, Metal Film, 0.125W, 10500ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239040151053L vs RN73H2ATTD1052C50 |
RN732ALTE1052C50 | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239040151053L vs RN732ALTE1052C50 |
RN73H2ATTE1052C50 | Fixed Resistor, Metal Film, 0.125W, 10500ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239040151053L vs RN73H2ATTE1052C50 |
AMF080510K50.25%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | 239040151053L vs AMF080510K50.25%50PPM/KNP5 |
RT0805CRE0710K5L | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239040151053L vs RT0805CRE0710K5L |
RN732ATTD1052C50 | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239040151053L vs RN732ATTD1052C50 |