Part Details for RT0805CRE0710K5L by YAGEO Corporation
Overview of RT0805CRE0710K5L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805CRE0710K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805CRE0710K5L-ND
|
DigiKey | RES SMD 10.5KOHM 0.25% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0529 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0341 | Buy Now |
Part Details for RT0805CRE0710K5L
RT0805CRE0710K5L CAD Models
RT0805CRE0710K5L Part Data Attributes
|
RT0805CRE0710K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805CRE0710K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RT0805CRE0710K5L
This table gives cross-reference parts and alternative options found for RT0805CRE0710K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805CRE0710K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTED1052C50 | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805CRE0710K5L vs RN732ALTED1052C50 |
WF08Q1052CTL | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RT0805CRE0710K5L vs WF08Q1052CTL |
RBS10CTS1052 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | TA-I Technology Co Ltd | RT0805CRE0710K5L vs RBS10CTS1052 |
AT0805CRE0710K5L | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805CRE0710K5L vs AT0805CRE0710K5L |
RN73H2ATTD1052C50 | Fixed Resistor, Metal Film, 0.125W, 10500ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805CRE0710K5L vs RN73H2ATTD1052C50 |
RN732ALTE1052C50 | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805CRE0710K5L vs RN732ALTE1052C50 |
RN73H2ATTE1052C50 | Fixed Resistor, Metal Film, 0.125W, 10500ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805CRE0710K5L vs RN73H2ATTE1052C50 |
AMF080510K50.25%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805CRE0710K5L vs AMF080510K50.25%50PPM/KNP5 |
RN732ATTD1052C50 | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805CRE0710K5L vs RN732ATTD1052C50 |
239040151053L | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805CRE0710K5L vs 239040151053L |