-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, 0.1A, 30VDC, Solder Terminal, Pin Plunger Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1145
|
Newark | Microswitch, Spdt, 0.1A, 30Vdc, Tht, Microswitch Type:Ultra Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Pc Pin, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Alcoswitch Te Connectivity 2351444-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 799 |
|
$0.3800 | Buy Now |
DISTI #
2351444-1
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C Pin Plunger 0.74N 0.1A 30V Through Hole - Bulk (Alt: 2351444-1) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.3412 / $0.5327 | Buy Now |
DISTI #
655-2351444-1
|
Mouser Electronics | Basic / Snap Action Switches UMINSA SW PPLUN0.74N 0.1A/30VDC SC PCB RoHS: Compliant | 0 |
|
$0.5450 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.5030 | Buy Now |
DISTI #
AMP2351444-1
|
Heilind Electronics | UMINSA SW PPLUN 0.74N 0.1A/30V | Americas - 0 in Stock |
|
$0.4416 / $0.6187 | Buy Now |
|
Onlinecomponents.com | UMINSA SW PPLUN 0.74N 0.1A/30VDC MICRO RoHS: Compliant | 0 |
|
$0.3991 / $0.7734 | Buy Now |
DISTI #
61340570
|
Verical | Snap Action Switches, Single Pole - Double Throw Configuration (Pole-Throw), Pin Plunger Actuator Style, .1 A, 30 VDC RoHS: Compliant Min Qty: 132 Package Multiple: 1 | Americas - 799 |
|
$0.5741 / $0.6205 | Buy Now |
DISTI #
2351444-1
|
TTI | Basic / Snap Action Switches UMINSA SW PPLUN0.74N 0.1A/30VDC SC PCB Min Qty: 1000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4870 / $0.5070 | Buy Now |
DISTI #
AMP2351444-1
|
Interstate Connecting Components | UMINSA SW PPLUN 0.74N 0.1A/30V | 0 |
|
$0.4416 / $0.6187 | Buy Now |
DISTI #
000000000006139333
|
Sager | Basic / Snap Action Switches UMINSA SW PPLUN0.74N 0.1A/30VDC SC PCB Min Qty: 1000 | 0 |
|
$0.3801 / $0.6033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2351444-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2351444-1
TE Connectivity
Snap Acting/Limit Switch, SPDT, 0.1A, 30VDC, Solder Terminal, Pin Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PIN PLUNGER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.7448 N | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |