Part Details for 235 by Keystone Electronics Corp
Overview of 235 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3319
|
Newark | Battery Strap, 9V, Wire Lead, Battery Sizes Accepted:Pp3 (9V), No. Of Batteries:1, Product Range:-, Accessory Type:Battery Strap, Battery Size Code:9V, Battery Terminals:Wire Leads, Body Material:Vinyl, For Use With:9V Batteries Rohs Compliant: Yes |Keystone 235 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 428 |
|
$0.2780 / $0.3290 | Buy Now |
DISTI #
36-235-ND
|
DigiKey | BATT CONN SNAP 9V 1 CEL 4" LEADS Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2631 / $0.5500 | Buy Now |
DISTI #
534-235
|
Mouser Electronics | 9V Battery Snaps & Contacts Eco 9V battery strap T-style 4.0 vinyl RoHS: Compliant | 3533 |
|
$0.2630 / $0.4700 | Buy Now |
|
Future Electronics | Economical 9 V Vinyl T Style Battery Strap with 4 inch Wire Lead RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 36Bulk |
|
$0.4350 / $0.5200 | Buy Now |
|
Bisco Industries | 236 |
|
Buy Now | ||
DISTI #
66763091
|
Verical | Battery Strap 1 Cells 9V Size Vinyl RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 236 |
|
$0.9324 / $1.2527 | Buy Now |
DISTI #
KEYS235
|
TME | 6F22 connector, 6F22,6LR61, Batt.no: 1, leads 100mm Min Qty: 10 | 20 |
|
$0.3490 / $0.4490 | Buy Now |
DISTI #
000000000000033126
|
Sager | 9V Battery Snaps & Contacts Eco 9V battery strap T-style 4.0 vinyl Min Qty: 500 | 0 |
|
$0.2619 / $0.5125 | Buy Now |