Datasheets
2333LCM2550LPN18F0 by: Fenghua (HK) Electronics Ltd

CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL

Part Details for 2333LCM2550LPN18F0 by Fenghua (HK) Electronics Ltd

Overview of 2333LCM2550LPN18F0 by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Smart Cities Energy and Power Systems Agriculture Technology

Part Details for 2333LCM2550LPN18F0

2333LCM2550LPN18F0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2333LCM2550LPN18F0 Part Data Attributes

2333LCM2550LPN18F0 Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
2333LCM2550LPN18F0 Fenghua (HK) Electronics Ltd CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 33000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET)
Length 50 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 5300 mA
Surface Mount NO
Terminal Shape LUG

Alternate Parts for 2333LCM2550LPN18F0

This table gives cross-reference parts and alternative options found for 2333LCM2550LPN18F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2333LCM2550LPN18F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1333LCM2550LPN28E0 CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2333LCM2550LPN18F0 vs 1333LCM2550LPN28E0
1333LCM2550LPN18F0 CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2333LCM2550LPN18F0 vs 1333LCM2550LPN18F0
1333LCM2550LPN78E0 CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2333LCM2550LPN18F0 vs 1333LCM2550LPN78E0
8333LCM2550LPN2810 CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2333LCM2550LPN18F0 vs 8333LCM2550LPN2810
8333LCM2550LPN9850 CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2333LCM2550LPN18F0 vs 8333LCM2550LPN9850
1333LCM2550LPN98E0 CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2333LCM2550LPN18F0 vs 1333LCM2550LPN98E0
UVR1C333MRD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, Nichicon Corporation 2333LCM2550LPN18F0 vs UVR1C333MRD1CM
UKW1C333MRD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, Nichicon Corporation 2333LCM2550LPN18F0 vs UKW1C333MRD1CM
UKW1C333MRD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, Nichicon Corporation 2333LCM2550LPN18F0 vs UKW1C333MRD1CV
UFW1C333MRD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 2333LCM2550LPN18F0 vs UFW1C333MRD1CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2333LCM2550LPN18F0 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2333LCM2550LPN18F0 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2333LCM2550LPN18F0 would you like to use for your alert(s)?
  • Please alert me when 2333LCM2550LPN18F0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2333LCM2550LPN18F0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2333LCM2550LPN18F0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2333LCM2550LPN18F0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2333LCM2550LPN18F0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2333LCM2550LPN18F0 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: