Part Details for UVR1C333MRD1CM by Nichicon Corporation
Overview of UVR1C333MRD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR1C333MRD1CM
UVR1C333MRD1CM CAD Models
UVR1C333MRD1CM Part Data Attributes
|
UVR1C333MRD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1C333MRD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1C333MRD1CM
This table gives cross-reference parts and alternative options found for UVR1C333MRD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1C333MRD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR1C333MRD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | Nichicon Corporation | UVR1C333MRD1CM vs UVR1C333MRD1CV |
UVK1C333MRD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | Nichicon Corporation | UVR1C333MRD1CM vs UVK1C333MRD1CP |
UVK1C333MRD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | Nichicon Corporation | UVR1C333MRD1CM vs UVK1C333MRD1AA |
UVR1C333MRD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | Nichicon Corporation | UVR1C333MRD1CM vs UVR1C333MRD1CC |
UVK1C333MRD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | Nichicon Corporation | UVR1C333MRD1CM vs UVK1C333MRD1CA |
UVK1C333MRD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | Nichicon Corporation | UVR1C333MRD1CM vs UVK1C333MRD1CC |
UVR1C333MRD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | Nichicon Corporation | UVR1C333MRD1CM vs UVR1C333MRD1AA |
UVR1C333MRD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | Nichicon Corporation | UVR1C333MRD1CM vs UVR1C333MRD1CA |