Part Details for 2332QD5 by CML Innovative Technologies
Overview of 2332QD5 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2332QD5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51606214
|
Verical | 2332QD5 Min Qty: 10 Package Multiple: 5 Date Code: 1403 | Americas - 100 |
|
$5.8110 / $8.4760 | Buy Now |
Part Details for 2332QD5
2332QD5 CAD Models
2332QD5 Part Data Attributes
|
2332QD5
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
2332QD5
CML Innovative Technologies
Single Color LED, Green, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.826 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for 2332QD5
This table gives cross-reference parts and alternative options found for 2332QD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2332QD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
311-512-04-01 | Single Color LED, Green, 7mm, PLASTIC, 2 PIN | MARL International Limited | 2332QD5 vs 311-512-04-01 |
2191L1-6V | Single Color LED, Red, | Visual Communications Company | 2332QD5 vs 2191L1-6V |
2191QLX7-12V | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | Chicago Miniature Lighting LLC | 2332QD5 vs 2191QLX7-12V |
2390QDX1-28V | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 2332QD5 vs 2390QDX1-28V |
4303F5 | LED TH 3mm 2.1V 10mA 25mcd Green | Visual Communications Company | 2332QD5 vs 4303F5 |
2191QUX1-12V | Single Color LED, Red, | CML Innovative Technologies | 2332QD5 vs 2191QUX1-12V |
2191U1-24V | Single Color LED, Red | Chicago Miniature Lighting LLC | 2332QD5 vs 2191U1-24V |
2191LX7-24V | Single Color LED, Yellow | Visual Communications Company | 2332QD5 vs 2191LX7-24V |
2191L5-24V | Single Color LED, Green | Chicago Miniature Lighting LLC | 2332QD5 vs 2191L5-24V |
2191QLX1-12V | Single Color LED, Red, | CML Innovative Technologies | 2332QD5 vs 2191QLX1-12V |