Part Details for 233-100-H8ZL21-11SN by Glenair Inc
Overview of 233-100-H8ZL21-11SN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ11SNNE-100 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-100 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 100ft | |
MP-52RJ11SNNE-015 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-015 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 15ft | |
MP-52RJ11SNNE-005 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-005 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 5ft |
Price & Stock for 233-100-H8ZL21-11SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0838
|
Newark | Connector |Glenair 233-100-H8ZL21-11SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$970.3800 / $3,755.3900 | Buy Now |
DISTI #
3937-233-100-H8ZL21-11SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$3,913.0150 / $6,584.0800 | Buy Now |
DISTI #
233-100-H8ZL21-11S
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-100-H8ZL21-11S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-233100H8ZL2111SN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks RoHS: Compliant | 0 |
|
$2,204.6200 | Order Now |
DISTI #
71078675
|
Verical | Conn Circular SKT 11 POS Solder Cup ST Weld Mount 11 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$893.8974 / $2,884.4359 | Buy Now |
DISTI #
77932494
|
Verical | Conn Circular SKT 11 POS Solder Cup ST Weld Mount 11 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,884.4359 / $3,566.3718 | Buy Now |
DISTI #
GLE233-100-H8ZL21-11SN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,983.9000 / $3,413.9905 | Buy Now |
Part Details for 233-100-H8ZL21-11SN
233-100-H8ZL21-11SN CAD Models
233-100-H8ZL21-11SN Part Data Attributes
|
233-100-H8ZL21-11SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-100-H8ZL21-11SN
Glenair Inc
MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for 233-100-H8ZL21-11SN
This table gives cross-reference parts and alternative options found for 233-100-H8ZL21-11SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 233-100-H8ZL21-11SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS23N21-11SNV001 | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Receptacle | TE Connectivity | 233-100-H8ZL21-11SN vs YDTS23N21-11SNV001 |
D38999/27Y-G-11SN | MIL Series Connector, 11 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | 233-100-H8ZL21-11SN vs D38999/27Y-G-11SN |
YDTS23H21-11SNV001 | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | 233-100-H8ZL21-11SN vs YDTS23H21-11SNV001 |
D38999/27NG11SN | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | 233-100-H8ZL21-11SN vs D38999/27NG11SN |
DTS23H21-11SN | MIL Series Connector, 11 Contact(s), Female, Solder Terminal | TE Connectivity | 233-100-H8ZL21-11SN vs DTS23H21-11SN |
D38999/27N-G-11SN | MIL Series Connector, 11 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | 233-100-H8ZL21-11SN vs D38999/27N-G-11SN |
DTS23Y21-11SN | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Solder Terminal | TE Connectivity | 233-100-H8ZL21-11SN vs DTS23Y21-11SN |
DTS23N21-11SN | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Solder Terminal | TE Connectivity | 233-100-H8ZL21-11SN vs DTS23N21-11SN |
87000Y-G-11JN | MIL Series Connector, 11 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | 233-100-H8ZL21-11SN vs 87000Y-G-11JN |