Part Details for D38999/27HG11SN by Defense Logistics Agency
Overview of D38999/27HG11SN by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/27HG11SN
D38999/27HG11SN CAD Models
D38999/27HG11SN Part Data Attributes
|
D38999/27HG11SN
Defense Logistics Agency
Buy Now
|
Compare Parts:
D38999/27HG11SN
Defense Logistics Agency
MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | M39029/56-353 | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Contact Type | Solder Pot | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | Receptacle, Weld Mount | |
Environmental Characteristics | HERMETIC | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Unique Insert Number | G11 |
Alternate Parts for D38999/27HG11SN
This table gives cross-reference parts and alternative options found for D38999/27HG11SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27HG11SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27Y-G-11SN | MIL Series Connector, 11 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27HG11SN vs D38999/27Y-G-11SN |
YDTS23H21-11SNV001 | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | D38999/27HG11SN vs YDTS23H21-11SNV001 |
D38999/27N-G-11ZN | MIL Series Connector, 11 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27HG11SN vs D38999/27N-G-11ZN |
233-100-H8Z121-11ZN | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | Glenair Inc | D38999/27HG11SN vs 233-100-H8Z121-11ZN |
87000N-G-11ZN | MIL Series Connector, 11 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27HG11SN vs 87000N-G-11ZN |
D38999/27HG11ZN | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/27HG11SN vs D38999/27HG11ZN |
D38999/27N-G-11SN | MIL Series Connector, 11 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27HG11SN vs D38999/27N-G-11SN |
YDTS23N21-11SNV001 | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Receptacle | TE Connectivity | D38999/27HG11SN vs YDTS23N21-11SNV001 |
D38999/27Y-G-11JN | MIL Series Connector, 11 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27HG11SN vs D38999/27Y-G-11JN |
D38999/27YG11DN | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | Glenair Inc | D38999/27HG11SN vs D38999/27YG11DN |