Part Details for 2325CM202JA19A by Kyocera AVX Components
Overview of 2325CM202JA19A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 2325CM202JA19A
2325CM202JA19A CAD Models
2325CM202JA19A Part Data Attributes
|
2325CM202JA19A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2325CM202JA19A
Kyocera AVX Components
CAP,CERAMIC,2NF,600VDC,5% -TOL,5% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.3 mm | |
Length | 5.84 mm | |
Manufacturer Series | 2325(600V) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 600 V | |
Series | 2325 (600V) | |
Size Code | 2325 | |
Temperature Characteristics Code | A7G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 6.35 mm |
Alternate Parts for 2325CM202JA19A
This table gives cross-reference parts and alternative options found for 2325CM202JA19A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2325CM202JA19A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2325CM202JA11A | CAP,CERAMIC,2NF,600VDC,5% -TOL,5% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE | Kyocera AVX Components | 2325CM202JA19A vs 2325CM202JA11A |
2325CM202JA1BE | CAP,CERAMIC,2NF,600VDC,5% -TOL,5% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE | Kyocera AVX Components | 2325CM202JA19A vs 2325CM202JA1BE |
2325CM202JATBE | CAP,CERAMIC,2NF,600VDC,5% -TOL,5% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE | Kyocera AVX Components | 2325CM202JA19A vs 2325CM202JATBE |
2325CM202JAT3A | CAP,CERAMIC,2NF,600VDC,5% -TOL,5% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE | Kyocera AVX Components | 2325CM202JA19A vs 2325CM202JAT3A |
2325CM202JA13A | CAP,CERAMIC,2NF,600VDC,5% -TOL,5% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE | Kyocera AVX Components | 2325CM202JA19A vs 2325CM202JA13A |
2325CM202JA1RE | CAP,CERAMIC,2NF,600VDC,5% -TOL,5% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE | Kyocera AVX Components | 2325CM202JA19A vs 2325CM202JA1RE |