There are no models available for this part yet.
Overview of 2325CM202JA11A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for 2325CM202JA11A by Kyocera AVX Components
Part Data Attributes for 2325CM202JA11A by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2325
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3.3 mm
|
Length
|
5.84 mm
|
Manufacturer Series
|
2325(600V)
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
600 V
|
Series
|
2325 (600V)
|
Size Code
|
2325
|
Temperature Characteristics Code
|
A7G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Width
|
6.35 mm
|
Alternate Parts for 2325CM202JA11A
This table gives cross-reference parts and alternative options found for 2325CM202JA11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2325CM202JA11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2325CM202JA19A | CAP,CERAMIC,2NF,600VDC,5% -TOL,5% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE | Kyocera AVX Components | 2325CM202JA11A vs 2325CM202JA19A |
2325CM202JA1RE | CAP,CERAMIC,2NF,600VDC,5% -TOL,5% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE | Kyocera AVX Components | 2325CM202JA11A vs 2325CM202JA1RE |
2325CM202JA1BE | CAP,CERAMIC,2NF,600VDC,5% -TOL,5% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE | Kyocera AVX Components | 2325CM202JA11A vs 2325CM202JA1BE |
2325CM202JA1ME | CAP,CERAMIC,2NF,600VDC,5% -TOL,5% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE | Kyocera AVX Components | 2325CM202JA11A vs 2325CM202JA1ME |
2325CM202JATBE | CAP,CERAMIC,2NF,600VDC,5% -TOL,5% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE | Kyocera AVX Components | 2325CM202JA11A vs 2325CM202JATBE |
2325CM202JAT9A | CAP,CERAMIC,2NF,600VDC,5% -TOL,5% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE | Kyocera AVX Components | 2325CM202JA11A vs 2325CM202JAT9A |
2325CM202JAT3A | CAP,CERAMIC,2NF,600VDC,5% -TOL,5% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE | Kyocera AVX Components | 2325CM202JA11A vs 2325CM202JAT3A |