Part Details for 232276361271L by YAGEO Corporation
Overview of 232276361271L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232276361271L
232276361271L CAD Models
232276361271L Part Data Attributes
|
232276361271L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232276361271L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2512 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2512 | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 232276361271L
This table gives cross-reference parts and alternative options found for 232276361271L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232276361271L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF1270C3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 232276361271L vs 25121WF1270C3 |
25121WF1270TDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 232276361271L vs 25121WF1270TDE |
RC2512F1270 | Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | 232276361271L vs RC2512F1270 |
25121WF1270TD | Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 232276361271L vs 25121WF1270TD |
FCF25FS1270 | Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 232276361271L vs FCF25FS1270 |
CR2512F127RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | 232276361271L vs CR2512F127RD50 |
TSR1GF1270V | Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | 232276361271L vs TSR1GF1270V |
FCF25FW1270 | Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 232276361271L vs FCF25FW1270 |
25121WF1270B1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 232276361271L vs 25121WF1270B1E |
25121WF1270BBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 232276361271L vs 25121WF1270BBE |