Part Details for 232276162104L by YAGEO Corporation
Overview of 232276162104L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232276162104L
232276162104L CAD Models
232276162104L Part Data Attributes
|
232276162104L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232276162104L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2010 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2010 | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 232276162104L
This table gives cross-reference parts and alternative options found for 232276162104L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232276162104L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC2010FTD210K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 232276162104L vs RGC2010FTD210K |
CRG2010F210K | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 210000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | 232276162104L vs CRG2010F210K |
NMCR2010FT210K | RES,SMT,THICK FILM,210K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | 232276162104L vs NMCR2010FT210K |
RMCS2010FT210K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 232276162104L vs RMCS2010FT210K |
239076162104L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | 232276162104L vs 239076162104L |
201007F2103B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 232276162104L vs 201007F2103B3E |
RMC-222103FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | 232276162104L vs RMC-222103FB |
RK73HW2HLBK2103F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | 232276162104L vs RK73HW2HLBK2103F |
RMF20FE2103 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | 232276162104L vs RMF20FE2103 |
RMC1/2K2103FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | 232276162104L vs RMC1/2K2103FTE |