Part Details for RMF20FE2103 by TA-I Technology Co Ltd
Overview of RMF20FE2103 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF20FE2103
RMF20FE2103 CAD Models
RMF20FE2103 Part Data Attributes
|
RMF20FE2103
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF20FE2103
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMF20FE2103
This table gives cross-reference parts and alternative options found for RMF20FE2103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF20FE2103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC2010FTD210K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMF20FE2103 vs RGC2010FTD210K |
CRG2010F210K | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 210000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RMF20FE2103 vs CRG2010F210K |
NMCR2010FT210K | RES,SMT,THICK FILM,210K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RMF20FE2103 vs NMCR2010FT210K |
RMCS2010FT210K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMF20FE2103 vs RMCS2010FT210K |
239076162104L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RMF20FE2103 vs 239076162104L |
201007F2103B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMF20FE2103 vs 201007F2103B3E |
RMC-222103FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RMF20FE2103 vs RMC-222103FB |
RK73HW2HLBK2103F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMF20FE2103 vs RK73HW2HLBK2103F |
RMC1/2K2103FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RMF20FE2103 vs RMC1/2K2103FTE |
201007F2103C4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMF20FE2103 vs 201007F2103C4 |