232276161473L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of 232276161473L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 232276161473L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 232276161473L by YAGEO Corporation

232276161473L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RC2010
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
14700 Ω
Resistor Type
FIXED RESISTOR
Series
RC2010
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 232276161473L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 232276161473L

This table gives cross-reference parts and alternative options found for 232276161473L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232276161473L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW2HLTED1472F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc 232276161473L vs RK73HW2HLTED1472F
RC2010F1472-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Taitron Components Inc 232276161473L vs RC2010F1472-07-T70
9C2010121472FKPF5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, YAGEO Corporation 232276161473L vs 9C2010121472FKPF5
RMEF2010FT14K7 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc 232276161473L vs RMEF2010FT14K7
RK73HW2HLTE1472F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc 232276161473L vs RK73HW2HLTE1472F
201007F1472C5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 232276161473L vs 201007F1472C5
MC2010P-1472-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc 232276161473L vs MC2010P-1472-FB101
RMC1/2K1472FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Kamaya Inc 232276161473L vs RMC1/2K1472FB
RTT201472FE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec 232276161473L vs RTT201472FE3
RS10K1472FBG Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd 232276161473L vs RS10K1472FBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 232276161473L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 232276161473L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 232276161473L would you like to use for your alert(s)?
  • Please alert me when 232276161473L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 232276161473L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 232276161473L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 232276161473L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 232276161473L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 232276161473L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: