Part Details for 9C2010121472FKPF5 by YAGEO Corporation
Overview of 9C2010121472FKPF5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C2010121472FKPF5
9C2010121472FKPF5 CAD Models
9C2010121472FKPF5 Part Data Attributes
|
9C2010121472FKPF5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C2010121472FKPF5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 9C2010121472FKPF5
This table gives cross-reference parts and alternative options found for 9C2010121472FKPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C2010121472FKPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTED1472F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 9C2010121472FKPF5 vs RK73HW2HLTED1472F |
RC2010F1472-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | 9C2010121472FKPF5 vs RC2010F1472-07-T70 |
RMEF2010FT14K7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | 9C2010121472FKPF5 vs RMEF2010FT14K7 |
RK73HW2HLTE1472F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 9C2010121472FKPF5 vs RK73HW2HLTE1472F |
201007F1472C5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 9C2010121472FKPF5 vs 201007F1472C5 |
MC2010P-1472-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 9C2010121472FKPF5 vs MC2010P-1472-FB101 |
RMC1/2K1472FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | 9C2010121472FKPF5 vs RMC1/2K1472FB |
RTT201472FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | 9C2010121472FKPF5 vs RTT201472FE3 |
RS10K1472FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | 9C2010121472FKPF5 vs RS10K1472FBG |
201007F1472CDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 9C2010121472FKPF5 vs 201007F1472CDE |