Part Details for 232273468458L by YAGEO Corporation
Overview of 232273468458L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232273468458L
232273468458L CAD Models
232273468458L Part Data Attributes
|
232273468458L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232273468458L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8.45 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 232273468458L
This table gives cross-reference parts and alternative options found for 232273468458L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232273468458L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-078R45L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 232273468458L vs AC0805FR-078R45L |
CR-05FLB--8R45 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 232273468458L vs CR-05FLB--8R45 |
NMCR0805FG8R45 | RES,SMT,THICK FILM,8.45 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | 232273468458L vs NMCR0805FG8R45 |
CTTKFR0805FTF8R45 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | 232273468458L vs CTTKFR0805FTF8R45 |
CR0805-10W-8R45FPT | Fixed Resistor, 0.1W, 8.45ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | 232273468458L vs CR0805-10W-8R45FPT |
RMCF0805FT8R45 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | 232273468458L vs RMCF0805FT8R45 |
AF0805FR-078R45L | Fixed Resistor, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 232273468458L vs AF0805FR-078R45L |
CRCW08058R45FNEA | Fixed Resistor | Vishay Intertechnologies | 232273468458L vs CRCW08058R45FNEA |
CR0805TT200W8.45R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | 232273468458L vs CR0805TT200W8.45R+-1% |
CAR10F8R45CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 232273468458L vs CAR10F8R45CT |